
72Mb ZBT SRAM, 4Mx18, featuring a 3ns access time and 200MHz maximum frequency. This synchronous, volatile memory offers a 22-bit address bus and parallel interface. Packaged in a lead-free TQFP with surface mount configuration, it operates from a 2.375V to 2.625V supply voltage range. Designed for commercial temperature grades (0°C to 70°C), this component ensures high-speed data access.
Sign in to ask questions about the Cypress CY7C1472BV25-200AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1472BV25-200AXC technical specifications.
| Access Time | 3ns |
| Access Time-Max | 3ns |
| Address Bus Width | 22b |
| Package/Case | TQFP |
| Density | 72Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM, SDR, RAM |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 450mA |
| Supply Voltage-Nom | 2.5V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1472BV25-200AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
