
Synchronous SRAM chip with 72Mb density, organized as 4M x 18 bits, offering a fast 3.4ns access time and operating at up to 167MHz. This dual-port memory features a parallel interface and a 3.3V operating supply voltage, with a voltage range of 3.135V to 3.6V. Packaged in a 100-pin TQFP for surface mounting, it operates within an industrial temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Cypress CY7C1472BV33-167AXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1472BV33-167AXI technical specifications.
| Access Time | 3.4ns |
| Access Time-Max | 3.4ns |
| Address Bus Width | 22b |
| Package/Case | TQFP |
| Density | 72Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM, SDR, RAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 450mA |
| Supply Voltage-Nom | 3.63V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1472BV33-167AXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
