
72Mb ZBT SRAM, 4M x 18 configuration, featuring a 3ns access time and 200MHz maximum frequency. This synchronous, volatile SRAM utilizes a parallel interface and operates with a 3.3V supply voltage. Packaged in a 165-ball FBGA (MO-216) for surface mounting, it offers a 22-bit address bus and an 18-bit word size. Operating temperature range is 0°C to 70°C, with RoHS compliance.
Cypress CY7C1472BV33-200BZXC technical specifications.
| Access Time | 3ns |
| Access Time-Max | 3ns |
| Address Bus Width | 22b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 72Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 102 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 500mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1472BV33-200BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
