
72Mb ZBT SRAM, 4Mx18, featuring 3ns access time and 200MHz maximum frequency. This synchronous, parallel interface memory offers a 22-bit address bus and 18-bit word size. Operating from a 2.375V to 2.625V supply, it is housed in a TQFP surface mount package. The component is RoHS compliant and rated for commercial temperature operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C1472V25-200AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 3ns |
| Access Time-Max | 3ns |
| Address Bus Width | 22b |
| Package/Case | TQFP |
| Density | 72Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 72Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 450mA |
| Supply Voltage-Nom | 2.5V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1472V25-200AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
