
72Mb ZBT SRAM, 4Mx18, featuring 3.4ns access time and 167MHz maximum frequency. This synchronous, volatile SRAM offers a 22-bit address bus and an 18-bit word size, operating from a 3.3V supply voltage. Packaged in a 100-pin TQFP (PQFP100) for surface mounting, it supports a wide operating temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Cypress CY7C1472V33-167AXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1472V33-167AXI technical specifications.
| Access Time | 3.4ns |
| Address Bus Width | 22b |
| Package/Case | TQFP |
| Density | 72Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 72Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 450mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1472V33-167AXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
