The CY7C1472V33-200BZXC is a commercial temperature 3.3V 165-pin BGA SRAM IC with a maximum operating temperature of 70 degrees Celsius. It has a supply voltage range of 3.135 to 3.63 volts and a maximum clock frequency of 200 MHz. The device has a parallel interface and a maximum access time of 3 nanoseconds. It is a ZBT SRAM memory IC with a capacity of 4194304 words and 4000000 words of code.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C1472V33-200BZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 165 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 15 |
| Length | 17 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 3 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1472V33-200BZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.