
72Mb ZBT SRAM, 4Mx18, featuring 6.5ns access time and 133MHz maximum frequency. This synchronous, volatile SRAM offers a 22-bit address bus and an 18-bit word size, operating from a 3.3V supply. Packaged in a TQFP for surface mounting, it supports parallel interface and is RoHS compliant.
Cypress CY7C1473BV33-133AXC technical specifications.
| Access Time | 6.5ns |
| Access Time-Max | 6.5ns |
| Address Bus Width | 22b |
| Package/Case | TQFP |
| Density | 72Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 72Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 305mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1473BV33-133AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
