
High-speed ZBT SRAM with 72Mb density, offering a 3.4ns access time and 167MHz maximum frequency. This synchronous, parallel interface memory features a 20-bit address bus and 72-bit word size. Packaged in an FBGA for surface mounting, it operates from 3.135V to 3.6V with a typical supply current of 450mA. Operating temperature range is 0°C to 70°C.
Cypress CY7C1474V33-167BGC technical specifications.
| Access Time | 3.4ns |
| Access Time-Max | 3.4ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 72Mb |
| Memory Type | SDR, , RAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | NoBL™ |
| Supply Current | 450mA |
| Sync/Async | Synchronous |
| Word Size | 72b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1474V33-167BGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
