
The CY7C1474V33-167BGCT is a 72Mb SDR SRAM with a 20-bit parallel interface operating at a maximum frequency of 167MHz. It is packaged in a FBGA package and is designed to operate within a temperature range of 0°C to 70°C. The device requires a supply voltage of 3.3V, with a minimum operating voltage of 3.135V and a maximum operating voltage of 3.6V. The SRAM is available in a tape and reel packaging format with 84 devices per package.
Checking distributor stock and pricing after the page loads.
Cypress CY7C1474V33-167BGCT technical specifications.
| Access Time | 3.4ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 72Mb |
| Interface | Parallel |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 72Mb |
| Memory Type | SDR, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Number of Ports | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CY7C1474V33 |
| RoHS | Compliant |
No datasheet is available for this part.
