
72Mb ZBT SRAM, featuring a 6.5ns access time and 133MHz maximum frequency. This synchronous, parallel interface memory boasts a 20-bit address bus and 72-bit word size. Packaged in a 209-ball FBGA (14x22mm, 1.76mm height), it operates from 2.375V to 2.625V with a nominal 2.5V supply. Suitable for surface mounting, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Cypress CY7C1475BV25-133BGXI technical specifications.
| Access Time | 6.5ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 72Mb |
| Memory Type | SDR, , RAM |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 8 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 305mA |
| Sync/Async | Synchronous |
| Word Size | 72b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1475BV25-133BGXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
