
72Mb Cache SRAM, featuring a 3.4ns access time and 167MHz maximum frequency. This synchronous, parallel interface memory component offers a 21-bit address bus and a 36-bit word size. Packaged in a 100-pin TQFP (PQFP100) for surface mounting, it operates with a 2.5V supply voltage and supports a temperature range of 0°C to 70°C.
Sign in to ask questions about the Cypress CY7C1480BV25-167AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1480BV25-167AXC technical specifications.
| Access Time | 3.4ns |
| Access Time-Max | 3.4ns |
| Address Bus Width | 21b |
| Package/Case | TQFP |
| Density | 72Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 72Mb |
| Memory Type | SDR, , RAM |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 400mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1480BV25-167AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
