
72Mb Cache SRAM, featuring 3ns access time and 250MHz frequency. This synchronous memory component offers a 2Mx36 configuration with a 21-bit address bus and 36-bit word size. It operates at 3.3V, with a voltage range of 3.135V to 3.6V, and supports parallel interface. Packaged in a lead-free FBGA (MO-216) for surface mounting, it operates between 0°C and 70°C.
Cypress CY7C1480BV33-250BZXC technical specifications.
| Access Time | 3ns |
| Access Time-Max | 3ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 72Mb |
| Memory Type | SDR, , RAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 105 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1480BV33-250BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
