
72Mb Cache SRAM, 2Mx36 organization, offers 3ns access time with a maximum of 3.4ns. Operating at 200MHz, this synchronous SDR SRAM features a parallel interface and a 21-bit address bus. Packaged in a 100-pin TQFP (PQFP100), it supports a 3.3V operating voltage and is lead-free and RoHS compliant. Designed for industrial temperature ranges (0°C to 70°C), it is suitable for surface mount applications.
Sign in to ask questions about the Cypress CY7C1480V33-200AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1480V33-200AXC technical specifications.
| Access Time | 3ns |
| Access Time-Max | 3.4ns |
| Address Bus Width | 21b |
| Package/Case | TQFP |
| Density | 72Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM, SDR, RAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1480V33-200AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
