
The CY7C1480V33-200AXCT is a 72Mb synchronous SRAM with an access time of 3ns and a frequency of 200MHz. It operates within a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. The device is packaged in a TQFP package and is suitable for surface mount applications. It has a memory size of 72Mb and a word size of 36 bits.
Sign in to ask questions about the Cypress CY7C1480V33-200AXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1480V33-200AXCT technical specifications.
| Access Time | 3ns |
| Address Bus Width | 21b |
| Package/Case | TQFP |
| Density | 72Mb |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 500mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1480V33-200AXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
