
Synchronous SRAM chip, 72M-bit density, featuring a 2M x 36 configuration with 4 ports. Offers a maximum access time of 6.5 ns and a maximum clock rate of 133 MHz with SDR data rate architecture. Operates at a 2.5V supply voltage (2.375V to 2.625V range) and consumes a maximum of 305 mA. Packaged in a 100-pin TQFP (Thin Quad Flat Package) with gull-wing leads for surface mounting, measuring 20mm x 14mm x 1.4mm with a 0.65mm pin pitch.
Sign in to ask questions about the Cypress CY7C1481BV25-133AXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1481BV25-133AXIT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 20 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BHA |
| Density | 72Mbit |
| Address Bus Width | 21bit |
| Maximum Access Time | 6.5ns |
| Timing Type | Synchronous |
| Maximum Clock Rate | 133MHz |
| Data Rate Architecture | SDR |
| Density in Bits | 75497472bit |
| Maximum Operating Current | 305mA |
| Typical Operating Supply Voltage | 2.5V |
| Number of Bits per Word | 36bit |
| Number of Ports | 4 |
| Number of Words | 2M |
| Min Operating Supply Voltage | 2.375V |
| Max Operating Supply Voltage | 2.625V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Architecture | Flow-Through |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | 3A991.b.2.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress CY7C1481BV25-133AXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.