
Synchronous SRAM chip, 72M-bit density, featuring a 2M x 36 configuration with a 21-bit address bus. Delivers a maximum access time of 6.5 ns and supports a maximum clock rate of 133 MHz with SDR data rate architecture. This 100-pin Thin Quad Flat Package (TQFP) is designed for surface mounting, operating at 3.3 V with a temperature range of -40 °C to 85 °C. The flow-through architecture and quad port design enhance performance for demanding applications.
Cypress CY7C1481BV33-133AXIT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 20 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BHA |
| Density | 72Mbit |
| Address Bus Width | 21bit |
| Maximum Access Time | 6.5ns |
| Timing Type | Synchronous |
| Maximum Clock Rate | 133MHz |
| Data Rate Architecture | SDR |
| Density in Bits | 75497472bit |
| Maximum Operating Current | 335mA |
| Typical Operating Supply Voltage | 3.3V |
| Number of Bits per Word | 36bit |
| Number of Ports | 4 |
| Number of Words | 2M |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Architecture | Flow-Through |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | 3A991.b.2.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress CY7C1481BV33-133AXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.