
High-speed 72Mb Cache SRAM with 3ns access time, operating at 200MHz. Features a 22-bit address bus and an 18-bit word size, supporting parallel interface. This synchronous memory is designed for surface mount applications with a 3.3V operating supply voltage, a temperature range of -40°C to 85°C, and a maximum supply voltage of 3.6V. Packaged in an FBGA with a 165-ball count.
Sign in to ask questions about the Cypress CY7C1482BV33-200BZI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1482BV33-200BZI technical specifications.
| Access Time | 3ns |
| Access Time-Max | 3ns |
| Address Bus Width | 22b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 72Mb |
| Memory Type | SDR, , RAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 105 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 500mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1482BV33-200BZI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
