The CY7C150-10PC is a 24-bit cache SRAM IC with a supply voltage of 5V, a maximum supply voltage of 5.5V, and a minimum supply voltage of 4.5V. It has a maximum supply current of 0.09A and a maximum standby current of 0.09A. The IC has a maximum access time of 10ns and a memory capacity of 1024 words. It is available in a DIP-24 package and is rated for commercial temperature grade. The IC is designed for use in parallel mode and has separate I/O pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C150-10PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C150-10PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 31.623 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.09 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | CACHE SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.09 |
| Access Time-Max | 10 |
| I/O Type | SEPARATE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C150-10PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.