
The CY7C1512AV18-200BZC is a 72Mb volatile SRAM with an access time of 0.45ns and a maximum frequency of 200MHz. It operates over a temperature range of 0°C to 70°C and is powered by a supply voltage between 1.7V and 1.9V. The device is packaged in a surface mount FBGA-165 package and is not RoHS compliant.
Sign in to ask questions about the Cypress CY7C1512AV18-200BZC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1512AV18-200BZC technical specifications.
| Access Time | 0.45ns |
| Package/Case | FBGA |
| Frequency | 200MHz |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 102 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1512AV18-200BZC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
