
High-speed, 72Mb QDR SRAM featuring a 0.45ns access time and 200MHz maximum frequency. This synchronous memory component offers a 4Mx18 configuration with an 18-bit word size and 21-bit address bus. Packaged in a lead-free FBGA (165-ball) for surface mounting, it operates with a 1.8V supply voltage across a commercial temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C1512AV18-200BZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 0.45ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 102 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 800mA |
| Supply Voltage-Nom | 1.8V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1512AV18-200BZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
