
High-speed, 72Mb QDR SRAM with a 0.45ns access time and 200MHz maximum frequency. This synchronous memory features a 4M x 18 configuration, 21-bit address bus, and 18-bit word size. Designed for surface mounting, it operates from a 1.7V to 1.9V supply voltage, with a nominal of 1.8V. The component is housed in a lead-free FBGA package and operates within an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Cypress CY7C1512AV18-200BZXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1512AV18-200BZXI technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 102 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 800mA |
| Supply Voltage-Nom | 1.8V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1512AV18-200BZXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
