
The CY7C1512AV18-250BZXC is a 72Mb volatile SRAM with a maximum frequency of 250MHz and a supply voltage range of 1.7V to 1.9V. It is designed for commercial temperature grade and is lead free. The device is packaged in a surface mount FBGA-165 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C1512AV18-250BZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 0.45ns |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 250MHz |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 102 |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 1.8V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1512AV18-250BZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
