
The CY7C1512AV18-250BZXI is a 72Mb SRAM memory device with an access time of 0.45ns and a maximum frequency of 250MHz. It operates over an industrial temperature range of -40°C to 85°C and is supplied in a lead-free FBGA-165 package. This device is compliant with RoHS regulations and is suitable for surface mount applications.
Sign in to ask questions about the Cypress CY7C1512AV18-250BZXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1512AV18-250BZXI technical specifications.
| Access Time | 0.45ns |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 250MHz |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 102 |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 1.8V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1512AV18-250BZXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
