
The CY7C1512AV18-250BZXIT is a 72Mb volatile SRAM with an access time of 0.45ns and a maximum frequency of 250MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 1.7-1.9V. This SRAM is packaged in a surface mount FBGA package and is available in quantities of 1000. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Cypress CY7C1512AV18-250BZXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1512AV18-250BZXIT technical specifications.
| Access Time | 0.45ns |
| Package/Case | FBGA |
| Frequency | 250MHz |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1512AV18-250BZXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
