
The CY7C1512KV18-300BZIT is a 72Mb QDR SRAM with a maximum frequency of 300MHz. It operates within a temperature range of -40°C to 85°C and requires a supply voltage of 1.7V to 1.9V. The device is packaged in a 165-pin FBGA with a surface mount configuration. It is designed for synchronous operation and has a word size of 18 bits and an address bus width of 21 bits.
Cypress CY7C1512KV18-300BZIT technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 300MHz |
| Interface | Parallel |
| Max Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 750mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1512KV18-300BZIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
