
High-speed QDR SRAM with 72Mb density and 0.45ns access time. Features a 4Mx18 configuration, 333MHz maximum frequency, and a parallel interface. Operates from 1.7V to 1.9V with a 1.8V nominal supply voltage. Packaged in an FBGA for surface mounting, this synchronous memory component offers two ports and is RoHS compliant.
Cypress CY7C1512KV18-333BZXI technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 333MHz |
| Interface | Parallel |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | QDR, , RAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 810mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1512KV18-333BZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
