
72Mb QDR SRAM, featuring 0.45ns access time and 200MHz frequency. This synchronous, volatile memory component offers a 4MX18 configuration with a 22-bit address bus. It operates with a 1.8V supply voltage and is housed in a lead-free FBGA package for surface mounting. Designed for commercial temperature ranges (0°C to 70°C), this component boasts two ports for enhanced performance.
Cypress CY7C1512V18-200BZXC technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 4.5ns |
| Address Bus Width | 22b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 72Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 102 |
| RoHS Compliant | Yes |
| Supply Current | 800mA |
| Supply Voltage-Nom | 1.8V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1512V18-200BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
