
The CY7C1512V18-250BZIT is a 72Mb QDR SRAM with access times of 0.45ns and a maximum operating frequency of 250MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.7V and 1.9V. The device is packaged in a FBGA and is available in quantities of 1000. It is suitable for surface mount applications and is packaged in tape and reel.
Cypress CY7C1512V18-250BZIT technical specifications.
| Access Time | 0.45ns |
| Package/Case | FBGA |
| Frequency | 250MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1512V18-250BZIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
