
High-speed QDR SRAM with 72Mb density, featuring a 0.45ns access time and 250MHz maximum frequency. This synchronous memory component offers a 20-bit address bus and an 18-bit word size, utilizing a parallel interface. Packaged in an FBGA for surface mounting, it operates from a 1.7V to 1.9V supply voltage range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C1513KV18-250BZC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1513KV18-250BZC technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 500mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1513KV18-250BZC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
