
The CY7C1514JV18-250BZXC is a 72Mb QDR RAM with a maximum frequency of 250MHz and a voltage supply range of 1.7-1.9V. It operates within a temperature range of 0-70°C and is packaged in a lead-free FBGA-165 package. This device is RoHS compliant and is available in a tray packaging format with a quantity of 105 units per package.
Cypress CY7C1514JV18-250BZXC technical specifications.
| Access Time | 0.45ns |
| Package/Case | FBGA |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | QDR, , RAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Package Quantity | 105 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1514JV18-250BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
