
72Mb QDR SRAM, 2Mx36, featuring a 0.45ns access time and 250MHz maximum frequency. This synchronous, volatile SRAM offers a 20-bit address bus and a 36-bit word size, with a dual-port interface. Operates from 1.7V to 1.9V supply voltage, with a typical 1.8V, and is packaged in an FBGA-165 for surface mounting.
Cypress CY7C1514KV18-250BZC technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 790mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1514KV18-250BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
