
The CY7C1514V18-200BZXI is a 72Mb QDR SRAM with an access time of 0.45ns and a maximum frequency of 200MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.7V and 1.9V. This industrial-grade SRAM is packaged in a lead-free FBGA-165 and is compliant with RoHS regulations.
Sign in to ask questions about the Cypress CY7C1514V18-200BZXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1514V18-200BZXI technical specifications.
| Access Time | 0.45ns |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 102 |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 1.8V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1514V18-200BZXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
