
This 72Mb QDR SRAM operates at frequencies up to 300MHz and supplies voltages between 1.7V and 1.9V. The device is suitable for use in temperatures ranging from 0°C to 70°C. It is mounted in a surface mount configuration and packaged in a FBGA. The Cypress CY7C1515JV18-300BZC does not comply with RoHS regulations.
Cypress CY7C1515JV18-300BZC technical specifications.
| Access Time | 0.45ns |
| Package/Case | FBGA |
| Frequency | 300MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 102 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1515JV18-300BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
