
This 72Mb QDR SRAM operates between 0°C and 70°C, with a supply voltage range of 1.7V to 1.9V. It has a maximum frequency of 300MHz and is packaged in a lead-free FBGA-165. The device is RoHS compliant and suitable for surface mount applications.
Cypress CY7C1515JV18-300BZXC technical specifications.
| Access Time | 0.45ns |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 300MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 72Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 102 |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 1.9V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1515JV18-300BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
