This 165-pin QDR SRAM operates within a supply voltage range of 1.7 to 1.9V and features a maximum clock frequency of 300MHz. It has a total of 2097152 words, with 2000000 words of code. The device is rated for industrial temperature operation, spanning from -40 to 85 degrees Celsius. It is packaged in a lead-free, 15 x 17 mm FBGA-165 package with a height of 1.40 mm.
Cypress CY7C1515JV18-300BZXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 165 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 15 |
| Length | 17 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 1.14 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | QDR SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 0.45 |
| Clock Frequency-Max (fCLK) | 300 |
| I/O Type | SEPARATE |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1515JV18-300BZXI to view detailed technical specifications.
No datasheet is available for this part.