
72Mb QDR SRAM, 2Mx36 configuration, offering a fast 0.45ns access time and operating at up to 300MHz. This synchronous, parallel interface memory features a 19-bit address bus and a 36-bit word size. Packaged in an FBGA for surface mounting, it operates from a 1.7V to 1.9V supply voltage range, with a nominal of 1.8V. Designed for industrial temperature ranges (-40°C to 85°C), this component is not RoHS compliant and contains lead.
Cypress CY7C1515KV18-300BZI technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 300MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | QDR, , RAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 790mA |
| Supply Voltage-Nom | 1.8V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1515KV18-300BZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
