
The CY7C1518AV18-250BZC is a 72Mb synchronous SRAM with a maximum frequency of 250MHz and an operating supply voltage of 1.8V. It is packaged in a 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 package and is rated for commercial temperature operation from 0°C to 70°C. The device has a supply current of 800mA and is not RoHS compliant.
Cypress CY7C1518AV18-250BZC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 22b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 250MHz |
| Lead Free | Contains Lead |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 102 |
| RoHS Compliant | No |
| Supply Current | 800mA |
| Supply Voltage-Nom | 1.8V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1518AV18-250BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
