
72Mb synchronous SRAM, 18-bit word size, with a 22-bit address bus. Features 0.45ns access time and operates at up to 250MHz. This industrial temperature grade component is surface mountable in an FBGA package, with a supply voltage range of 1.7V to 1.9V. RoHS compliant and lead-free.
Cypress CY7C1518AV18-250BZXI technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 22b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 250MHz |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 102 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 800mA |
| Supply Voltage-Nom | 1.8V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1518AV18-250BZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
