The CY7C1518KV18-200BZI is a 165-pin industrial DDR SRAM IC with a supply voltage range of 1.7 to 1.9V. It features an access time of up to 0.45ns and a clock frequency of up to 200MHz. The device is packaged in a 13 x 15mm, 1.40mm height MO-216 FBGA-165 package. It operates over a temperature range of -40 to 85°C and is suitable for industrial applications.
Cypress CY7C1518KV18-200BZI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 165 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 13 |
| Length | 15 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.38 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | DDR SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 0.45 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1518KV18-200BZI to view detailed technical specifications.
No datasheet is available for this part.