The CY7C1518KV18-200BZXI is a 1.8V industrial temperature DDR SRAM IC with a maximum supply voltage of 1.9V and a minimum supply voltage of 1.7V. It has a maximum supply current of 0.38A and operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a 13 x 15 mm, 1.40 mm height, lead-free MO-216 FBGA-165 package.
Cypress CY7C1518KV18-200BZXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 165 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 13 |
| Length | 15 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.38 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | DDR SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 0.45 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1518KV18-200BZXI to view detailed technical specifications.
No datasheet is available for this part.