
72Mb DDR SRAM, featuring a 0.45ns access time and 250MHz maximum frequency. This synchronous memory component offers an 18-bit word size and a 22-bit address bus, utilizing a parallel interface. Packaged in a 165-ball FBGA for surface mounting, it operates within an industrial temperature range of -40°C to 85°C with a supply voltage of 1.7V to 1.9V.
Cypress CY7C1518KV18-250BZI technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 22b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | DDR, , RAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 430mA |
| Supply Voltage-Nom | 1.8V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 18b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1518KV18-250BZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
