
72Mb DDR SRAM, 250MHz synchronous memory with a 0.45ns access time. Features an 18-bit word size and a 22-bit address bus. Operates at 1.8V with a voltage range of 1.7V to 1.9V. Packaged in a 165-pin FBGA (MO-216) for surface mounting, with dimensions of 13 x 15 mm and a height of 1.40 mm. RoHS compliant and suitable for operation between 0°C and 70°C.
Cypress CY7C1518KV18-250BZXC technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 22b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | DDR, , RAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 430mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1518KV18-250BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
