
72Mb DDR SRAM, 1.8V operating voltage, featuring 0.45ns access time and 300MHz maximum frequency. This synchronous memory component offers a 4M x 18 configuration with a 22-bit address bus and 18-bit word size. Packaged in a 165-ball FBGA (13 x 15 mm), it supports surface mount installation and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Cypress CY7C1518KV18-300BZXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1518KV18-300BZXI technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 22b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 300MHz |
| Interface | Parallel |
| Max Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | DDR, , RAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 490mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1518KV18-300BZXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
