
72Mb DDR SRAM, featuring a 0.45ns access time and 333MHz maximum frequency. This synchronous memory component offers an 18-bit word size and a 22-bit address bus. Operating voltage ranges from 1.7V to 1.9V, with a typical 1.8V. Packaged in an FBGA for surface mounting, it operates between -40°C and 85°C.
Cypress CY7C1518KV18-333BZI technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 22b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 333MHz |
| Interface | Parallel |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | DDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 520mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1518KV18-333BZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
