
72Mb DDR SRAM, 4M x 18 configuration, offers a fast 0.45ns access time and operates at a maximum frequency of 333MHz. This synchronous memory component features a parallel interface and a 22-bit address bus. Designed for surface mounting, it is housed in an FBGA package and operates within a voltage range of 1.7V to 1.9V. The component supports a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Cypress CY7C1518KV18-333BZXI technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 22b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 333MHz |
| Interface | Parallel |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | DDR, , RAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 520mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1518KV18-333BZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
