
72Mb synchronous SRAM with 0.45ns access time, operating at 250MHz. Features a 21-bit address bus and 36-bit word size, housed in a 165FBGA surface mount package. This lead-free, RoHS compliant component operates from 1.7V to 1.9V, with a nominal supply voltage of 1.8V. Suitable for commercial temperature ranges (0°C to 70°C).
Sign in to ask questions about the Cypress CY7C1520AV18-250BZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1520AV18-250BZXC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 250MHz |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 102 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 900mA |
| Supply Voltage-Nom | 1.8V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1520AV18-250BZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
