
The CY7C1520KV18-250BZXC is a 72Mb synchronous SRAM with a maximum operating frequency of 250MHz and a maximum supply voltage of 1.9V. It operates over a temperature range of 0-70°C and is packaged in a flip-chip ball grid array (FBGA) for surface mount applications. The device has a 21-bit address bus width and a 36-bit word size, with a maximum supply current of 530mA. It is RoHS compliant and does not have radiation hardening.
Cypress CY7C1520KV18-250BZXC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | DDR, , RAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 530mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1520KV18-250BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
