
72Mb DDR SRAM, 2Mx36 configuration, operating at 300MHz with a fast 0.45ns access time. Features a 21-bit address bus and a parallel interface. Packaged in a 165-ball FBGA (MO-216) for surface mounting, with an operating voltage range of 1.7V to 1.9V. Suitable for applications requiring high-speed volatile memory.
Cypress CY7C1520KV18-300BZC technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 300MHz |
| Interface | Parallel |
| Max Frequency | 300MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | DDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 600mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1520KV18-300BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
