
This 72Mb synchronous SRAM operates at a frequency of 333MHz and a supply voltage of 1.8V. It features a 21-bit address bus and is packaged in a FBGA. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is not radiation hardened.
Cypress CY7C1520KV18-333BZI technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 333MHz |
| Interface | Parallel |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | DDR, , Volatile, SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 640mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1520KV18-333BZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
