
This 72Mb DDR SRAM operates at frequencies up to 200MHz and supply voltages between 1.7V and 1.9V. It is packaged in a surface mount FBGA package. The device is specified to operate over a temperature range of 0°C to 70°C. This SRAM is a volatile memory type.
Sign in to ask questions about the Cypress CY7C1520V18-200BZCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1520V18-200BZCT technical specifications.
| Access Time | 0.45ns |
| Package/Case | FBGA |
| Frequency | 200MHz |
| Interface | Parallel |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | DDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1520V18-200BZCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
